Teishin Electric Crocodile Clip Lead, Black, Red, 1 m Lead Length
- RS Stock No.:
- 174-5677
- Mfr. Part No.:
- TLA-105
- Manufacturer:
- Teishin Electric
Subtotal (1 set)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Limited stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €6.74 |
*price indicative
- RS Stock No.:
- 174-5677
- Mfr. Part No.:
- TLA-105
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 1m | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 1m | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Crocodile Clip Lead Red, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Blue Red Yellow, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 560 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
