Schutzinger Test Lead 16A, 33 V ac, 70V dc, Yellow, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€11.03

(exc. VAT)

€13.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.03-
10 - 24€10.484%
25 - 49€9.9210%
50 +€9.3715%

*price indicative

RS Stock No.:
179-6851
Mfr. Part No.:
MFK 15 / 1 / 50 / GE
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Lead

Lead Length

500mm

Test Lead Type

4 mm Connector Test Lead

Current

16A

Colour

Yellow

Voltage

33V ac, 70V ac

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

Contact Material

Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE
Also Shock-Proof Versions for Use Up to 1000 V.

Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.

Highly Flexible Leads with Double Insulation for Double Safety.

Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.

Measuring Lead

2 Lamella-Basket Plugs with Inline Socket, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy