Schutzinger Test Lead 16A, 33 V ac, 70V dc, Green, 500 mm Lead Length
- RS Stock No.:
- 179-6853
- Mfr. Part No.:
- MFK 15 / 1 / 50 / GN
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.03 |
| 10 - 24 | €10.48 |
| 25 - 49 | €9.92 |
| 50 + | €9.37 |
*price indicative
- RS Stock No.:
- 179-6853
- Mfr. Part No.:
- MFK 15 / 1 / 50 / GN
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 16A | |
| Colour | Green | |
| Voltage | 33V ac, 70V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 16A | ||
Colour Green | ||
Voltage 33V ac, 70V ac | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Measuring Lead
2 Lamella-Basket Plugs with Inline Socket, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Related links
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 1 m Lead Length
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 500 mm Lead Length
- Schutzinger Test Lead 16A 70V dc 2 m Lead Length
- Schutzinger Test Lead 16A 70V dc 2 m Lead Length
- Schutzinger Test Lead 16A 70V dc 1 m Lead Length
