Schutzinger Test Lead 32A, 30 V ac, 60V dc, Red, 2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.25

(exc. VAT)

€23.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€19.25
10 - 24€18.29
25 - 49€17.33
50 +€16.36

*price indicative

RS Stock No.:
179-7886
Mfr. Part No.:
AL 7622 Ni / 2.5 / 200 / RT
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

2m

Product Type

Test Lead

Colour

Red

Current

32A

Test Lead Type

4 mm Connector Test Lead

Voltage

30V ac, 60V ac

Connector Gender A

Male

Contact Material

Nickel Plated

Standards/Approvals

No

Insulation Material

PVC

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
DE
Also Shock-Proof Versions for Use Up to 1000 V.

Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.

Highly Flexible Leads with Double Insulation for Double Safety.

Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.

Adapter Lead

1 Lamella-Basket Plug and 1 Safety Lamella-Basket Angle Plug Ø 4 Mm, Assembled On Highly Flexible, Double Insulated Pvc Cable 2.5 Mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy