Mueller Electric Crocodile Clip Lead, 460 mm Lead Length
- RS Stock No.:
- 179-9309
- Distrelec Article No.:
- 302-47-832
- Mfr. Part No.:
- AI-000422
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.56 | - |
| 10 - 49 | €4.33 | 5% |
| 50 - 99 | €4.10 | 10% |
| 100 - 199 | €3.88 | 14% |
| 200 + | €3.65 | 19% |
*price indicative
- RS Stock No.:
- 179-9309
- Distrelec Article No.:
- 302-47-832
- Mfr. Part No.:
- AI-000422
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 460mm | |
| Test Lead Type | Clip Connector Test Lead | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Stainless Steel (Wire) | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 460mm | ||
Test Lead Type Clip Connector Test Lead | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Stainless Steel (Wire) | ||
- COO (Country of Origin):
- CN
Ideally suited for grounding plastic components during painting. Uses BU-118 stainless steel clips and 3/64″ (1.2mm) stainless steel wire rope.
The AI-000422 was specifically designed as an industrial grounding cable for painting plastic components. It has smooth jaws on each clip to prevent damage and to allow rapid removal.
Constructed with Φ 3/64 (1.2mm) 304 stainless steel wire rope.
Clips are BU-118. The flat nose of the jaws are parallel with each other at a distance of .11 (2.8mm) and have a max jaw opening of .3 (7.6mm) Made from 304 stainless steel for easy cleanup.
Length: The wire length is 18 (46cm).
Related links
- Mueller Electric Test Lead, 460 mm Lead Length
- Mueller Electric Crocodile Clip Lead, 150 mm Lead Length
- Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 900 mm Lead Length
