Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- RS Stock No.:
- 179-9331
- Distrelec Article No.:
- 302-47-857
- Mfr. Part No.:
- AI-000503E-60
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €20.50
View bulk pricing optionsSubtotal (1 unit)*
€40.94
(exc. VAT)
€50.36
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.94 | - |
| 10 - 49 | €38.89 | €20.50 |
| 50 - 99 | €36.85 | €204.50 |
| 100 - 199 | €34.80 | €614.00 |
| 200 + | €32.76 | €1,636.00 |
*price indicative
- RS Stock No.:
- 179-9331
- Distrelec Article No.:
- 302-47-857
- Mfr. Part No.:
- AI-000503E-60
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.5m | |
| Product Type | Crocodile Clip Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Stainless Steel (Wire) | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.5m | ||
Product Type Crocodile Clip Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Stainless Steel (Wire) | ||
- COO (Country of Origin):
- CN
1/8″ SS wire rope grounding cable. Uses a BU- 21 CEZ clip and BU- 123 clamp.
The AI‐000503‐XX is a heavy duty grounding cable utilizing a BU‐123 grounding clamp and a BU‐21CEZ alligator clip.
Constructed with 1/8 SS wire rope.
Standard lengths are ‐36 (91cm), ‐60 (1.5m) and 120 (3m)
Related links
- Mueller Electric Crocodile Clip Lead, 150 mm Lead Length
- Mueller Electric Crocodile Clip Lead, 460 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 1.5 m Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.2 m Lead Length
