Mueller Electric Test Lead, Green, 3 m Lead Length
- RS Stock No.:
- 179-9319
- Distrelec Article No.:
- 302-47-846
- Mfr. Part No.:
- AI-000474-120
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 23 unit(s) shipping from 21 December 2026
- Plus 19 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.97 |
| 10 - 49 | €30.37 |
| 50 - 99 | €28.78 |
| 100 - 199 | €27.17 |
| 200 + | €25.57 |
*price indicative
- RS Stock No.:
- 179-9319
- Distrelec Article No.:
- 302-47-846
- Mfr. Part No.:
- AI-000474-120
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 3m | |
| Colour | Green | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Orientation B | Straight | |
| Contact Material | Solid Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | THHN | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 3m | ||
Colour Green | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Orientation B Straight | ||
Contact Material Solid Copper | ||
Standards/Approvals RoHS | ||
Insulation Material THHN | ||
- COO (Country of Origin):
- CN
Uses BU- 25C Solid Copper clips and 12 AWG THHN Gas and Oil resistant wire.
The AI‐000474 is a standard grounding/Bonding cable with copper alligator clips. The clips have meshing teeth for an outstanding connection to the work piece.
Constructed with Green, 12 AWG, THHN Gas and oil resistant wire.
Clips are BU‐25C. Solid Copper
Related links
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead, 460 mm Lead Length
- Mueller Electric Test Lead 20A, 380 mm Lead Length
- Mueller Electric Test Lead 20A Red, 900 mm Lead Length
- Mueller Electric Test Lead 5A Black, 18 in Lead Length
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
