Mueller Electric Test Lead 20A, 1kV, Red, 900 mm Lead Length
- RS Stock No.:
- 189-1761
- Mfr. Part No.:
- AI-000404-36-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.37 | - |
| 10 - 49 | €52.60 | 5% |
| 50 - 99 | €49.84 | 9% |
| 100 - 199 | €47.06 | 15% |
| 200 + | €44.29 | 20% |
*price indicative
- RS Stock No.:
- 189-1761
- Mfr. Part No.:
- AI-000404-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 900mm | |
| Current | 20A | |
| Connector Shrouded A | Yes | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 900mm | ||
Current 20A | ||
Connector Shrouded A Yes | ||
Colour Red | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Safety Category Voltage 1kV | ||
The AI‐000404 test lead is a fused (20 amp fuse included) test lead with stackable, shrouded 4mm banana plugs on each end.
Related links
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Test Lead 20A Red, 300 mm Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Connector Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
- Mueller Electric Test Lead 20A Red, 24 in Lead Length
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
