Mueller Electric Connector Test Lead 5A, Black, 600 mm Lead Length
- RS Stock No.:
- 179-9386
- Mfr. Part No.:
- BU-P3782-24-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.86 | - |
| 10 - 49 | €10.32 | 4% |
| 50 - 99 | €9.78 | 9% |
| 100 - 199 | €9.23 | 15% |
| 200 + | €8.69 | 19% |
*price indicative
- RS Stock No.:
- 179-9386
- Mfr. Part No.:
- BU-P3782-24-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 600mm | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Current | 5A | |
| Test Lead Type | Clip Connector Test Lead | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 600mm | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Current 5A | ||
Test Lead Type Clip Connector Test Lead | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- CN
Banana plugs fit all standard 4mm banana jacks. Plunger Clip has .09″ (2.3mm) hook ID., 20 AWG wire, Hands free testing to 300V, 5 Amps.
The BU‐P3782‐XX‐* is a stackable, 4mm banana plug to a mini plunger clip. Constructed with 20 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐mold and color matching nylon insulated plunger clip.
The plunger clip used in this assembly is Muellers BU‐P3925‐*. It has a hook ID of .09 (2.3mm)
Standard lengths are: 12 (30cm), 24 (61cm) , 36(.9m), 48 (1.2m) and 60 (1.5m)
Available colors are: ‐0 Black, ‐2 Red
Ratings: Hands free testing to 300V., 5 Amps.
Related links
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Connector Test Lead 10A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
