Mueller Electric Crocodile Clip Lead 5A, 300V, Black, 600 mm Lead Length

Get a bulk buy discount

Add 10 more to save €4.20

View bulk pricing options

Subtotal (1 unit)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.52-
10 - 49€8.10€4.20
50 - 99€7.67€42.50
100 - 199€7.25€127.00
200 +€6.82€340.00

*price indicative

RS Stock No.:
888-3777
Mfr. Part No.:
BU-1031-A-24-0
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip Lead

Lead Length

600mm

Colour

Black

Current

5A

Connector Shrouded A

Yes

Test Lead Type

Clip Connector Test Lead

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Shrouded B

Yes

Voltage

300V

Contact Material

Beryllium Copper Alloy, Steel

Standards/Approvals

RoHS

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Safety Category Voltage

300V

Mueller Small/Micro/Mini Plungers


A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy