Mueller Electric Multimeter Leads 15A, 1kV, Black, 300 mm Lead Length
- RS Stock No.:
- 179-9402
- Distrelec Article No.:
- 302-48-067
- Mfr. Part No.:
- BU-PB12-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.80
(exc. VAT)
€10.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.80 |
| 10 - 49 | €8.35 |
| 50 - 99 | €7.92 |
| 100 - 199 | €7.48 |
| 200 + | €7.03 |
*price indicative
- RS Stock No.:
- 179-9402
- Distrelec Article No.:
- 302-48-067
- Mfr. Part No.:
- BU-PB12-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Multimeter Leads | |
| Lead Length | 300mm | |
| Current | 15A | |
| Connector Stackable A | Yes | |
| Test Lead Type | 300 mm | |
| Colour | Black | |
| Connector Stackable B | Yes | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Multimeter Leads | ||
Lead Length 300mm | ||
Current 15A | ||
Connector Stackable A Yes | ||
Test Lead Type 300 mm | ||
Colour Black | ||
Connector Stackable B Yes | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
Banana plugs fit all standard 4mm banana jacks., 18 AWG wire, Hands free testing to 1000V, 15 Amps. See Data sheet for available lengths and colours.
The BU‐PB‐XX‐* is a test lead with stackable, 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack.
Constructed with 18 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐molds
Banana plugs are nickel plated beryllium copper
Standard lengths are: 12 (30cm), 24 (61cm) , 36(.9m), 48 (1.2m) and 60 (1.5m)
Ratings: Hands free testing to 1000V., 15 Amps.
Related links
- Mueller Electric Multimeter Leads 15A Black, 900 mm Lead Length
- Mueller Electric Multimeter Leads 15A Red, 300 mm Lead Length
- Mueller Electric Multimeter Leads 15A Black, 1.5 m Lead Length
- Mueller Electric Multimeter Leads 15A Black, 1.8 m Lead Length
- Mueller Electric Multimeter Leads 15A Red, 900 mm Lead Length
- Mueller Electric Multimeter Leads 15A Red, 1.5 m Lead Length
- Mueller Electric Multimeter Leads 15A Red, 1.8 m Lead Length
- Mueller Electric Test Lead 15A Black, 1.2 m Lead Length
