Mueller Electric Connector Test Lead 15A, 1kV, Red, 460 mm Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.83-
10 - 49€8.394%
50 - 99€7.9410%
100 - 199€7.5114%
200 +€7.0719%

*price indicative

RS Stock No.:
179-9405
Mfr. Part No.:
BU-PB18-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Connector Test Lead

Lead Length

460mm

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Current

15A

Connector Stackable A

Yes

Connector Stackable B

Yes

Voltage

1kV

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Voltage

1kV

COO (Country of Origin):
CN

Meuller Test Lead Set


The Meuller Test Lead with stackable banana plugs that fit all standard 4mm banana jacks. The probe has 18AWG wire, hands-free testing to 1000V, 15A. These probes can be attached to a multimeter.

Features and Benefits


• Stackable with 4mm banana plugs on each end. The banana plugs can mate with any standard 4mm banana jack

• Constructed with 18AWG PVC jacketed, test lead wire with colour variants

• Matching polypropylene banana over moulds

• Nickel plated, beryllium copper banana plugs

• Length of the probe is 18in

• Measures voltage up to 1000V and current up to 15A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy