Mueller Electric Test Lead 15A, 1kV, Green, 18 in Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.83-
10 - 49€8.394%
50 - 99€7.9410%
100 - 199€7.5114%
200 +€7.0719%

*price indicative

RS Stock No.:
279-9607
Distrelec Article No.:
303-79-896
Mfr. Part No.:
BU-PB18-5
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

18in

Product Type

Test Lead

Connector Stackable A

Yes

Colour

Green

Current

15A

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Shrouded B

No

Connector Orientation B

Straight

Voltage

1kV

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Beryllium Copper Alloy

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Voltage

1kV

The Mueller Electric green color Test Lead with stackable 4mm banana plugs on each end. The banana plugs mate with any standard 4mm banana jack. Constructed with PVC jacket, 18 AWG test lead wire and has color matching overmolded banana plugs. It has a current rating of 15 A, voltage rating of 1000 V and has an overall length of 18 inches.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy