Pomona BNC Test Lead, 500V ac, Black, Red, 140 mm Lead Length
- RS Stock No.:
- 187-3180
- Distrelec Article No.:
- 301-79-979
- Mfr. Part No.:
- 3957
- Manufacturer:
- Pomona
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.00 |
| 10 - 24 | €28.43 |
| 25 + | €26.99 |
*price indicative
- RS Stock No.:
- 187-3180
- Distrelec Article No.:
- 301-79-979
- Mfr. Part No.:
- 3957
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Lead Length | 140mm | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Connector Stackable A | Yes | |
| Voltage | 500V ac | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | Gold Plated Brass, Nickel Plated Brass | |
| Standards/Approvals | No | |
| Insulation Material | Polypropylene | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Lead Length 140mm | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Connector Stackable A Yes | ||
Voltage 500V ac | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material Gold Plated Brass, Nickel Plated Brass | ||
Standards/Approvals No | ||
Insulation Material Polypropylene | ||
Maximum Operating Temperature 55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pomona BNC Test Lead, PP Insulated Wire, 18 AWG - 3957
Upgrade your electrical equipment testing kit with this BNC test lead from Pomona. It seamlessly transforms BNC female connectors into stackable banana plugs. The plugs are integrally moulded, ensuring robust pull strength, moisture resistance and dust protection. The lead's PTFE dielectric material guarantees reliable temperature stability. A gold-plated centre contact provides low contact resistance and high-end conductivity, so you can be sure of reliable performance. This cable's 500V AC hands-free voltage rating and 30V AC / 60V DC maximum in hand-held testing mean it handles demanding jobs.
Features & Benefits
• PP plug insulation enhances safety during testing
• Black and red colour-coded leads simplify wire identification to reduce errors
• Operates in temperatures up to +55°C for use in challenging industrial conditions
Applications
• Electrical maintenance
• Automotive diagnostics
• Factory equipment repair
What size are the wires?
The test lead's colour-coded wires are 140mm long and 18AWG, which is equivalent to 1.02mm in diameter.
Is the cable flame-resistant?
The cable's PP insulation makes it flame-retardant. It's also resistant to many chemicals and abrasive materials, so it's an ideal choice for use in contaminated settings.
BNC to Stackable Banana Plug Leads
From Pomona, this BNC test lead has a twin cable that terminates in red and black stackable 4 mm banana plugs. The test lead is for converting female BNC cables to test plugs for test versatility. The plugs are fully moulded to the cable for increased durability.
Features & Benefits
BNC features PTFE dielectric
BNC features a gold plated centre contact
Multi-Stacking Test plugs feature nickel plated springs
Operating voltage of 30 V ac / 60 V dc
Product Application Information
4 mm test plugs have common uses on the factory floor and in the laboratory, wherever electrical equipment is tested and measured. BNC test leads are typically used in automotive diagnostics and with oscilloscopes.
Related links
- Pomona BNC Test Lead Black 140 mm Lead Length
- Pomona BNC Test Lead Red 150 mm Lead Length
- Fluke BNC Test Lead Red 140 mm Lead Length
- Pomona BNC Test Lead Red 210.69 mm Lead Length
- Pomona BNC Test Lead Red 140 mm Lead Length
- Pomona Test Lead Black 140 mm Lead Length
- Mueller Electric BNC Test Lead Black 200 mm Lead Length
- Pomona BNC Test Lead Red 130 mm Lead Length
