Hirschmann Test & Measurement Test Lead 16A, 60V dc, Black, 250 mm Lead Length
- RS Stock No.:
- 190-2659
- Mfr. Part No.:
- 934058100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 200 units)*
€1,090.80
(exc. VAT)
€1,341.60
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €5.454 | €1,090.80 |
*price indicative
- RS Stock No.:
- 190-2659
- Mfr. Part No.:
- 934058100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Colour | Black | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | IEC 61010 | |
| Insulation Material | PVC | |
| Safety Category Level | CAT I | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 16A | ||
Colour Black | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals IEC 61010 | ||
Insulation Material PVC | ||
Safety Category Level CAT I | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded measuring leads 1 mm2
Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.
Related links
- Hirschmann Test & Measurement Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 250 mm Lead Length
