Hirschmann Test & Measurement Test Lead 16A, 60V dc, Red, 500 mm Lead Length

Subtotal (1 box of 100 units)*

€732.90

(exc. VAT)

€901.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€7.329€732.90

*price indicative

RS Stock No.:
190-2675
Mfr. Part No.:
934091101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

500mm

Current

16A

Colour

Red

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Beryllium Copper, Brass

Standards/Approvals

No

Insulation Material

Silicone

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Silicone measuring leads 1 mm2


Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.

Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.

Double insulated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy