Hirschmann Test & Measurement Test Lead 16A, 60V dc, Black, 1.5 m Lead Length
- RS Stock No.:
- 190-2674
- Mfr. Part No.:
- 934064100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€709.60
(exc. VAT)
€872.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €7.096 | €709.60 |
*price indicative
- RS Stock No.:
- 190-2674
- Mfr. Part No.:
- 934064100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Black | |
| Current | 16A | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Black | ||
Current 16A | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Moulded measuring leads 1 mm2
Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.
Related links
- Hirschmann Test & Measurement Test Lead 16A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1.5 m Lead Length
