Hirschmann Test & Measurement Test Lead 16A, 60V dc, Black, 500 mm Lead Length
- RS Stock No.:
- 190-2676
- Mfr. Part No.:
- 934091100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€767.30
(exc. VAT)
€943.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €7.673 | €767.30 |
*price indicative
- RS Stock No.:
- 190-2676
- Mfr. Part No.:
- 934091100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper, Brass | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Colour Black | ||
Connector Orientation A Straight | ||
Current 16A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper, Brass | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Silicone measuring leads 1 mm2
Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.
Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.
Double insulated.
Related links
- Hirschmann Test & Measurement Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A Black, 500 mm Lead Length
