Monk Makes Crocodile Clip Lead 2A, 20V, Black, Green, Red, White, Yellow, 185 mm Lead Length
- RS Stock No.:
- 204-8261
- Mfr. Part No.:
- SKU00065
- Manufacturer:
- Monk Makes
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 204-8261
- Mfr. Part No.:
- SKU00065
- Manufacturer:
- Monk Makes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Monk Makes | |
| Lead Length | 185mm | |
| Product Type | Crocodile Clip Lead | |
| Colour | Black, Green, Red, White, Yellow | |
| Current | 2A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Clip Connector Test Lead | |
| Voltage | 20V | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Monk Makes | ||
Lead Length 185mm | ||
Product Type Crocodile Clip Lead | ||
Colour Black, Green, Red, White, Yellow | ||
Current 2A | ||
Connector Shrouded A Yes | ||
Test Lead Type Clip Connector Test Lead | ||
Voltage 20V | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MonkMakes Alligator Leads designed for use with the BBC micro:bit to use the 4mm connection holes.
Related links
- Teishin Electric Crocodile Clip Lead Blue Red Yellow, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 450 mm Lead Length
- Teishin Electric Crocodile Clip Lead Red, 500 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 560 mm Lead Length
- Teishin Electric Crocodile Clip Lead, 760 mm Lead Length
- Mueller Electric Crocodile Clip Lead, 460 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A 300 mm Lead Length
