BK Precision Test Lead 30A, 84V, Black, Red, 760 mm Lead Length

Subtotal (1 unit)*

€22.50

(exc. VAT)

€27.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.50

*price indicative

RS Stock No.:
209-9639
Mfr. Part No.:
TL 30
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Lead Length

760mm

Product Type

Test Lead

Colour

Black, Red

Test Lead Type

Clip Connector Test Lead

Current

30A

Voltage

84V

Connector Gender B

Female

Standards/Approvals

No

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CN
The BK Precision hook-up cable set has 30A test leads that are suitable for bench power supply applications that require clip termination such as battery charging. The spade lug connector does not connect to the power supplies with banana only jacks and the power supply must have a threaded binding post.

Jaws open to 0.75in Black and red pair Approximate overall length is 30in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy