BK Precision Test Lead 5A, 60V, Red, Black, 1 m Lead Length
- RS Stock No.:
- 209-9640
- Distrelec Article No.:
- 301-77-270
- Mfr. Part No.:
- TL 5A
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 447 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.85 |
*price indicative
- RS Stock No.:
- 209-9640
- Distrelec Article No.:
- 301-77-270
- Mfr. Part No.:
- TL 5A
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Red, Black | |
| Current | 5A | |
| Test Lead Type | Clip Connector Test Lead | |
| Voltage | 60V | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Red, Black | ||
Current 5A | ||
Test Lead Type Clip Connector Test Lead | ||
Voltage 60V | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
The BK Precision hook-up cable set is a 4mm banana plug to alligator clip. Its a red and black pair 40in cable set.
5A rating
Related links
- BK Precision Test Lead 30A Black 760 mm Lead Length
- BK Precision BNC Test Lead 10A Red 1 m Lead Length
- RS PRO Test Lead 5A Red 1 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
- RS PRO Test Lead 5A Red 1.1 m Lead Length
- BK Precision LCR Meter Test Lead for Use with Models 878B 880 Dual-Display Handheld LCR Meters
- Mueller Electric Test Lead 5A Red 2 m Lead Length
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length

