Chauvin Arnoux Test Lead, Black, Red, 3 m Lead Length
- RS Stock No.:
- 229-6183
- Mfr. Part No.:
- P01295094
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 229-6183
- Mfr. Part No.:
- P01295094
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Test Lead | |
| Lead Length | 3m | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Test Lead | ||
Lead Length 3m | ||
Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux 2 straight/elbowed safety lead which is 3m long. It is used with CA 6113, CA 6116N, CA6117 multifunction installation tester.
Colour of lead is red and black
Related links
- Chauvin Arnoux Test Lead Red, 3 m Lead Length
- Chauvin Arnoux Test Lead 20A Black 2 m Lead Length
- Chauvin Arnoux Test Lead & Connector Kit
- Chauvin Arnoux Test Lead Set 1kV, 3kA
- Telegartner BNC Test Lead Red, 1 m Lead Length
- Teishin Electric Test Lead Red, 1 m Lead Length
- Digilent BNC Test Lead Red, 1 m Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
