Chauvin Arnoux Test Lead Set, 45 mm Tip, 1kV, 3kA

Subtotal (1 unit)*

€551.46

(exc. VAT)

€678.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€551.46

*price indicative

RS Stock No.:
212-1259
Mfr. Part No.:
P01120570
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Test Lead Set

Voltage

1kV

Current

3kA

Tip Size

45 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Chauvin Arnoux current probe is intended in particular for the viewing of alternating currents, to determine transition and propagation times in electro technical equipment.

It has very good frequency response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy