Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, 500 mm Lead Length
- RS Stock No.:
- 239-8854
- Mfr. Part No.:
- 973 645103-
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.68
(exc. VAT)
€16.83
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.68 |
| 10 - 24 | €12.65 |
| 25 + | €11.63 |
*price indicative
- RS Stock No.:
- 239-8854
- Mfr. Part No.:
- 973 645103-
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 16A | |
| Colour | Yellow | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 16A | ||
Colour Yellow | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Safety leads
Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.
Related links
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Blue, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A 60V dc 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A Red, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Yellow, 1 m Lead Length
