Hirschmann Test & Measurement Connector Test Lead 16A, 60V dc, Yellow, 250 mm Lead Length

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.54-
10 - 24€6.057%
25 +€5.5315%

*price indicative

RS Stock No.:
343-3582
Distrelec Article No.:
140-35-523
Mfr. Part No.:
934058103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

250mm

Product Type

Connector Test Lead

Current

16A

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Colour

Yellow

Voltage

60V dc

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE

Moulded measuring leads 1 mm2


Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.

These leads are made from very flexible, multi-strand twisted wire, with double insulation.

The assembly is designed to be crush resistant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy