Hirschmann Test & Measurement Test Lead 32A, 1kV, Red, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.79

(exc. VAT)

€14.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.79
10 +€11.20

*price indicative

RS Stock No.:
252-1320
Distrelec Article No.:
303-44-738
Mfr. Part No.:
934041101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Lead

Current

32A

Connector Shrouded A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Colour

Red

Voltage

1kV

Connector Orientation B

Straight

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

RoHS, CE, IEC 61010

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

Safety Category Voltage

1kV

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Red colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy