Hirschmann Test & Measurement Test Lead 32A, 1kV, Black, 2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 box of 25 units)*

€358.33

(exc. VAT)

€440.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
25 - 25€14.333€358.33
50 - 75€13.774€344.35
100 +€13.215€330.38

*price indicative

RS Stock No.:
252-1352
Mfr. Part No.:
934043100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Test Lead

Lead Length

2m

Connector Shrouded A

Yes

Current

32A

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Colour

Black

Connector Orientation B

Straight

Voltage

1kV

Connector Shrouded B

Yes

Connector Gender A

Male

Standards/Approvals

CE, IEC 61010, RoHS

Contact Material

Brass

Insulation Material

PVC

Safety Category Voltage

1kV

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement safety adapter test lead according to IEC 61010 with 4 mm safety plug onward connection capability and 4 mm safety socket on the other end. Built in color indicator for easy identification of insulation damages.

Black colored

Highly flexible

Double insulated stranded lead

Shatter-proof grip sleeve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy