Staubli Test Lead 19A, 1kV, Green, 1 m Lead Length
- RS Stock No.:
- 261-3856
- Distrelec Article No.:
- 303-90-701
- Mfr. Part No.:
- 66.2010-10025
- Manufacturer:
- Staubli
Get a bulk buy discount
Add 10 more to save €6.60
View bulk pricing optionsSubtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.31 | - |
| 10 - 24 | €9.65 | €6.60 |
| 25 - 49 | €9.12 | €29.75 |
| 50 + | €8.76 | €77.50 |
*price indicative
- RS Stock No.:
- 261-3856
- Distrelec Article No.:
- 303-90-701
- Mfr. Part No.:
- 66.2010-10025
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Colour | Green | |
| Connector Stackable A | Yes | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Current | 19A | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Contact Material | CuZn | |
| Standards/Approvals | UL, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | 1000 V CAT II, 600 V CAT III | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Colour Green | ||
Connector Stackable A Yes | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Current 19A | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Contact Material CuZn | ||
Standards/Approvals UL, CE | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level 1000 V CAT II, 600 V CAT III | ||
- COO (Country of Origin):
- DE
The Staubli SLK-4N-F10 banana test lead shrouded green it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.
Diameter of plug system is 4 mm
Surface treatment electrical contact Ni
Base material electrical contact CuZn
PVC Lead insulation
Related links
- Staubli Test Lead 19A Green, 1 m Lead Length
- Staubli Test Lead 19A Green, 500 mm Lead Length
- Staubli Test Lead 32A Green, 1 m Lead Length
- Staubli Test Lead 19A Green, 1.5 m Lead Length
- Staubli Test Lead 19A Blue, 1 m Lead Length
- Staubli Test Lead 19A Red, 1 m Lead Length
- Staubli Test Lead 19A Black, 1 m Lead Length
- Staubli Test Lead 19A Black, 2 m Lead Length
