Staubli Test Lead 32A, 1kV, Black, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save €7.10

View bulk pricing options

Subtotal (1 unit)*

€10.90

(exc. VAT)

€13.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€10.90-
10 - 24€10.19€7.10
25 - 49€9.65€31.25
50 +€9.24€83.00

*price indicative

RS Stock No.:
261-3863
Distrelec Article No.:
303-01-104
Mfr. Part No.:
66.2014-05021
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Lead Length

500mm

Product Type

Test Lead

Connector Shrouded A

No

Current

32A

Colour

Black

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Shrouded B

No

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Female

Contact Material

CuZn

Standards/Approvals

CE, UL

Insulation Material

PVC

Safety Category Level

1000 V CAT II, 600 V CAT III

COO (Country of Origin):
DE
The Staubli SLK-4N-F25 banana test lead shrouded black 500mm it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Ni

Base material electrical contact CuZn

PVC lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy