Staubli Test Lead 32A, 1kV, Blue, 500 mm Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.90

(exc. VAT)

€13.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
  • Plus 72 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.90
10 - 24€10.19
25 - 49€9.65
50 +€9.24

*price indicative

RS Stock No.:
261-3865
Distrelec Article No.:
303-01-106
Mfr. Part No.:
66.2014-05023
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

500mm

Colour

Blue

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Shrouded A

No

Current

32A

Voltage

1kV

Connector Stackable B

Yes

Connector Shrouded B

No

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

UL, CE

Contact Material

CuZn

Insulation Material

Polyvinyl Chloride

Safety Category Level

600 V CAT III, 1000 V CAT II

COO (Country of Origin):
DE
The Staubli SLK-4N-F25 banana test lead shrouded blue 500mm it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Ni

Base material electrical contact CuZn

PVC lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy