Staubli Test Lead 32A, 1kV, Black, 2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.96

(exc. VAT)

€18.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€14.96
10 - 24€14.02
25 - 49€13.26
50 +€12.76

*price indicative

RS Stock No.:
261-3875
Distrelec Article No.:
303-01-131
Mfr. Part No.:
66.2014-20021
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

2m

Connector Orientation A

Straight

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Colour

Black

Current

32A

Connector Shrouded A

No

Voltage

1kV

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

CE, UL

Contact Material

CuZn

Insulation Material

Polyvinyl Chloride

Safety Category Level

600 V CAT III, 1000 V CAT II

COO (Country of Origin):
DE
The Staubli SLK-4N-F25 banana test lead shrouded black 2m it is highly flexible with stackable MULTILAM plugs with rigid insulating sleeve on both ends.

Diameter of plug system is 4 mm

Surface treatment electrical contact Ni

Base material electrical contact CuZn

PVC lead insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy