Staubli Test Lead 32A, 600V ac/dc, Black, 2 m Lead Length
- RS Stock No.:
- 285-8034
- Distrelec Article No.:
- 301-36-502
- Mfr. Part No.:
- 66.9408-20021
- Manufacturer:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.74
(exc. VAT)
€34.12
(inc. VAT)
- RS Stock No.:
- 285-8034
- Distrelec Article No.:
- 301-36-502
- Mfr. Part No.:
- 66.9408-20021
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Current | 32 A | |
| Voltage | 600 V ac/dc | |
| Colour | Black | |
| Lead Length | 2 m | |
| Connector Gender A | Male | |
| Distrelec Product Id | 30136502 | |
| Test Lead Type | 4 mm Banana Cable | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Current 32 A | ||
Voltage 600 V ac/dc | ||
Colour Black | ||
Lead Length 2 m | ||
Connector Gender A Male | ||
Distrelec Product Id 30136502 | ||
Test Lead Type 4 mm Banana Cable | ||
- COO (Country of Origin):
- DE
The Highly flexible test leads with insulation in Silicone with stackable diameter of 4 mm. The multilam plugs on both ends with retractable sleeve to prevent accidental touching.
RoHS compliant
Related links
- Staubli Test Lead 32A 600V 2 m Lead Length
- Staubli Test Lead 32A 600V dc 1 m Lead Length
- Staubli Test Lead 32A Black, 2 m Lead Length
- Staubli Test Lead 32A Black, 1.5 m Lead Length
- Staubli Test Lead 32A Blue, 1 m Lead Length
- Staubli Test Lead 32A Blue 2 m Lead Length
- Staubli Test Lead 32A Violet, 1 m Lead Length
- Staubli Test Lead 32A Red, 1.5 m Lead Length

