Electro PJP Black Male Banana Connector, 4 mm Connector, 1000V, 1500 V, 36A
- RS Stock No.:
- 263-9102
- Mfr. Part No.:
- 2317-IEC-100N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.76 |
*price indicative
- RS Stock No.:
- 263-9102
- Mfr. Part No.:
- 2317-IEC-100N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 36A | |
| Voltage | 1000, 1500V | |
| Connector Size | 4 mm | |
| Length | 100cm | |
| Connector Type | Banana Jack | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 61010-031, IEC 61010-1 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Colour Black | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 36A | ||
Voltage 1000, 1500V | ||
Connector Size 4 mm | ||
Length 100cm | ||
Connector Type Banana Jack | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals IEC 61010-031, IEC 61010-1 | ||
The Electro PJP banana plug leads design and the material of the lantern contact spring meet the needs of low resistance and reliability. It has double jacket wire to offer a wire wear indicator.
Electro PJPs marking
Voltage markings
Related links
- Electro PJP Black Male Banana Connector 1000V 36A
- Electro PJP Red Male Banana Connector 1000V 36A
- Electro PJP Yellow Male Banana Connector 1000V 36A
- Electro PJP Green Male Banana Connector 1000V 36A
- Electro PJP Blue Male Banana Connector 1000V 36A
- Electro PJP Test Lead 36A Black, 1 m Lead Length
- Electro PJP Banana Plug 36A Blue
- Electro PJP Banana Plug 36A Black, 200 cm Lead Length
