Electro PJP Banana Plug 36A, 1kV, Black, 2 m Lead Length
- RS Stock No.:
- 287-9031
- Mfr. Part No.:
- 2357-IEC-100N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 287-9031
- Mfr. Part No.:
- 2357-IEC-100N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Banana Plug | |
| Current | 36A | |
| Colour | Black | |
| Connector Orientation A | Straight | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickle Plated Brass | |
| Standards/Approvals | EN / IEC 60529, EN / IEC 61010-031:2015 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Banana Plug | ||
Current 36A | ||
Colour Black | ||
Connector Orientation A Straight | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickle Plated Brass | ||
Standards/Approvals EN / IEC 60529, EN / IEC 61010-031:2015 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP Safety banana plug is used to connect banana jacks, sockets and binding posts. It can be useful for very low voltage general electronic testing, controlling and measuring.
Nickel coated Brass conductor
PP plastic material
Related links
- Electro PJP Banana Plug 36A Blue, 2 m Lead Length
- Electro PJP Banana Plug 36A Red, 1 m Lead Length
- Electro PJP Banana Plug 36A Yellow, 2 m Lead Length
- Electro PJP Banana Plug 36A Green, 1 m Lead Length
- Electro PJP Banana Plug 36A Black, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Black, 250 mm Lead Length
- Electro PJP Banana Plug 36A Green, 1.5 m Lead Length
- Electro PJP Test Lead 36A Black, 2 m Lead Length
