Electro PJP Test Lead 3A, 1 kV, 300V, Blue, 2 m Lead Length

Subtotal (1 unit)*

€26.30

(exc. VAT)

€32.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.30

*price indicative

RS Stock No.:
263-9229
Mfr. Part No.:
7150IEC-50-200Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Lead Length

2m

Product Type

Test Lead

Test Lead Type

Coaxial Test Lead

Connector Orientation A

Straight

Current

3A

Colour

Blue

Connector Stackable A

No

Connector Shrouded A

No

Connector Orientation B

Straight

Connector Stackable B

No

Voltage

1kV, 300kV

Connector Shrouded B

No

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Level

CAT II

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Safety Category Voltage

1kV

COO (Country of Origin):
FR
The Electro PJP safety male BNC connector to male BNC connector lead which have insulated sleeves and 50 ohms coaxial wire having a length of 200 cm. It is used to connect a safely a function generator to an oscilloscope and it is also used for general purpose of electronics testing, controlling and measuring. The color of this product is blue and it has nickel-coated brass, gold-coated brass, annealed copper, and tinned copper conductors and PVC and polyethylene type wire jackets. The operating temperature range is -20 °C to +80 °C.

RoHS compliant

Electrical safety according to EN / IEC 61010-031:2015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy