Mueller Electric Test Lead 32A, 30V ac, Red, 2 m Lead Length
- RS Stock No.:
- 279-9545
- Distrelec Article No.:
- 303-93-536
- Mfr. Part No.:
- 22.170-2M-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.37 | - |
| 10 - 49 | €12.70 | 5% |
| 50 - 99 | €12.04 | 9% |
| 100 - 199 | €11.36 | 15% |
| 200 + | €10.69 | 20% |
*price indicative
- RS Stock No.:
- 279-9545
- Distrelec Article No.:
- 303-93-536
- Mfr. Part No.:
- 22.170-2M-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Connector Shrouded A | No | |
| Current | 32A | |
| Voltage | 30V ac | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS 3, CE | |
| Insulation Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Colour Red | ||
Connector Shrouded A No | ||
Current 32A | ||
Voltage 30V ac | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS 3, CE | ||
Insulation Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Mueller Electric red color test lead with stackable 4mm unshrouded banana plugs on both ends. It uses 14 AWG PVC wire. It has a current rating of 32 A, operating voltage of 30Vac, 60Vdc and length of 2m.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 32A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Red, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 2 m Lead Length
- Mueller Electric Test Lead 32A Red, 500 mm Lead Length
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Red, 2 m Lead Length
