Mueller Electric Test Lead 45A, 600V, Red, 36 in Lead Length
- RS Stock No.:
- 279-9574
- Distrelec Article No.:
- 302-47-916
- Mfr. Part No.:
- BU-2323-10-36-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.32
(exc. VAT)
€55.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.32 |
| 10 - 49 | €43.06 |
| 50 - 99 | €40.79 |
| 100 - 199 | €38.52 |
| 200 + | €36.26 |
*price indicative
- RS Stock No.:
- 279-9574
- Distrelec Article No.:
- 302-47-916
- Mfr. Part No.:
- BU-2323-10-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 36in | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Current | 45A | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Tin Plated Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 36in | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Current 45A | ||
Colour Red | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Tin Plated Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Voltage 600V | ||
The Mueller Electric red color test lead that has banana plugs that are rear stackable and have high force springs for better retention. They also have a spring loaded clear retractable sheath that provides electrical protection when the cable is not mounted. Wire used is 10 AWG Silicone wire, tinned copper with a highly flexible, 5mm diameter jacket. It has current rating of 45 A, voltage rating of 600 V and length of 36 inches.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 45A Red, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 36 in Lead Length
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
- Mueller Electric Test Lead 45A Yellow, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 250 mm Lead Length
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
