Mueller Electric Test Lead 45A, 600V, Yellow, 2 m Lead Length
- RS Stock No.:
- 180-1287
- Distrelec Article No.:
- 302-47-919
- Mfr. Part No.:
- BU-2323-10-79-4
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€103.99
(exc. VAT)
€127.91
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €103.99 |
| 10 - 49 | €98.80 |
| 50 - 99 | €93.59 |
| 100 - 199 | €88.39 |
| 200 + | €83.20 |
*price indicative
- RS Stock No.:
- 180-1287
- Distrelec Article No.:
- 302-47-919
- Mfr. Part No.:
- BU-2323-10-79-4
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Stackable A | Yes | |
| Current | 45A | |
| Colour | Yellow | |
| Connector Orientation A | Straight | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyamide | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Stackable A Yes | ||
Current 45A | ||
Colour Yellow | ||
Connector Orientation A Straight | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Polyamide | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths.
Related links
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 36 in Lead Length
- Mueller Electric Test Lead 45A Red, 36 in Lead Length
- Mueller Electric Test Lead 45A Red, 250 mm Lead Length
- Mueller Electric Test Lead 45A Black, 250 mm Lead Length
