Mueller Electric Test Lead 6.5A, 5000V, Red, 72 in Lead Length

Bulk discount available

Subtotal (1 unit)*

€13.89

(exc. VAT)

€17.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€13.89
10 - 49€13.20
50 - 99€12.51
100 - 199€11.81
200 +€11.12

*price indicative

RS Stock No.:
279-9576
Distrelec Article No.:
303-86-217
Mfr. Part No.:
BU-2626-N-72-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

72in

Product Type

Test Lead

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Shrouded A

No

Current

6.5A

Colour

Red

Connector Stackable B

Yes

Connector Shrouded B

No

Voltage

5000V

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Tin Plated Copper

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

5000V

The Mueller Electric test lead with two straight, unshrouded 4mm banana plugs on both ends of a 18 AWG test lead wire. It has a current rating of 6.5 A, voltage rating of 5000 VDC and has an overall length of 72 inches.

PVC cable Jacket

Related links