Mueller Electric Test Lead 20A, 1kV, Red, 1 m Lead Length
- RS Stock No.:
- 888-4367
- Mfr. Part No.:
- BU-6161-N-39-2
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€27.30
(exc. VAT)
€33.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.30 | - |
| 10 - 49 | €25.93 | 5% |
| 50 - 99 | €24.58 | 9% |
| 100 - 199 | €23.21 | 14% |
| 200 + | €21.84 | 20% |
*price indicative
- RS Stock No.:
- 888-4367
- Mfr. Part No.:
- BU-6161-N-39-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Current | 20A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Colour | Red | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | PVC | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Current 20A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Colour Red | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material PVC | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 80°C | ||
Mueller 4mm Shrouded Silicone Test Lead
Premium range of shrouded silicone test leads from Mueller provide the user with a robust testing solution designed to perform in demanding tasks
Available in straight and right angle variants
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Note
UL Listed
Related links
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead 20A Grey, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Blue, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 300 mm Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
