Mueller Electric Test Lead 10A, 1kV, Red, 24 in Lead Length

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.46-
10 - 49€8.044%
50 - 99€7.629%
100 - 199€7.1915%
200 +€6.7719%

*price indicative

RS Stock No.:
279-9593
Distrelec Article No.:
302-48-011
Mfr. Part No.:
BU-P1166-24-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

24in

Product Type

Test Lead

Current

10A

Colour

Red

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

Yes

Connector Shrouded B

Yes

Connector Stackable B

No

Connector Orientation B

Straight

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Beryllium Copper, Brass, Nickel Plated Steel

Safety Category Voltage

1kV

The Mueller Electric red color Test Lead stackable, 4mm banana plug to a PVC-jacketed BU-60 alligator clip. It uses 18 AWG PVC jacketed wire. It has a current rating of 10 A, voltage rating of 1000V, a jaw opening of 7.8mm, and a length of 24 inches.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy