Mueller Electric Test Lead 20A, 1kV, Red, 24 in Lead Length
- RS Stock No.:
- 179-9392
- Mfr. Part No.:
- BU-P4911B-24-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.56
(exc. VAT)
€28.98
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €23.56 |
| 10 - 49 | €22.38 |
| 50 - 99 | €21.20 |
| 100 - 199 | €20.03 |
| 200 + | €18.84 |
*price indicative
- RS Stock No.:
- 179-9392
- Mfr. Part No.:
- BU-P4911B-24-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 24in | |
| Product Type | Test Lead | |
| Current | 20A | |
| Colour | Red | |
| Test Lead Type | 4 mm Banana Cable | |
| Voltage | 1kV | |
| Standards/Approvals | RoHS | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 24in | ||
Product Type Test Lead | ||
Current 20A | ||
Colour Red | ||
Test Lead Type 4 mm Banana Cable | ||
Voltage 1kV | ||
Standards/Approvals RoHS | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Meuller Test Lead Set
The Meuller Test Lead with stackable banana plugs that fit all standard 4mm banana jacks. The probes are spring-loaded, clear and retractable. The banana sheath provides electrical protection when a cable is not mounted. The test probes slide out of the way when pressed into a non-insulated jack. A probe has a built-in jack which accepts any non-shrouded or retractable 4mm banana plug hands-free testing to 1000V, 20A.
Features and Benefits
• Cable is 18AWG with a highly flexible silicone jacket
• For voltage up to 1000V and current up to 20A
• length of the probe is 24in.
Certifications
• REACH Certificate of Compliance
Related links
- Mueller Electric Test Lead 20A White, 24 in Lead Length
- Mueller Electric Test Lead 20A Yellow, 24 in Lead Length
- Mueller Electric Test Lead 20A Green, 24 in Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
- Mueller Electric Test Lead 20A Blue, 24 in Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Connector Test Lead 20A Red, 36 in Lead Length
