Hirschmann Test & Measurement Test Probe 32A, 60V dc, Brown, 500 mm Lead Length

Get a bulk buy discount

Add 10 more to save €4.70

View bulk pricing options

Subtotal (1 unit)*

€6.03

(exc. VAT)

€7.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.03-
10 +€5.56€4.70

*price indicative

RS Stock No.:
280-8853
Distrelec Article No.:
304-15-486
Mfr. Part No.:
934061105
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Probe

Connector Shrouded A

Yes

Connector Stackable A

Yes

Colour

Brown

Connector Orientation A

Straight

Test Lead Type

4 mm Test Probes Lead

Current

32A

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Stackable B

Yes

Voltage

60V dc

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

RoHS, UL 94, IEC 61010

Contact Material

Nickel Plated, Beryllium Copper Alloy, Brass

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Voltage

60V dc, 30V dc

Maximum Operating Temperature

70°C

Safety Category Level

CAT II

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy