Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 500 mm Lead Length

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€250.65

(exc. VAT)

€308.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€10.026€250.65-
50 - 75€9.454€236.355%
100 +€9.014€225.3510%

*price indicative

RS Stock No.:
280-8864
Mfr. Part No.:
934061704
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

500mm

Product Type

Test Probe

Current

32A

Connector Orientation A

Straight

Connector Shrouded A

Yes

Colour

Green

Connector Stackable A

Yes

Test Lead Type

4 mm Test Probes Lead

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

60V dc

Connector Shrouded B

Yes

Connector Gender A

Female

Connector Gender B

Male

Contact Material

Gold Plated Copper Beryllium

Standards/Approvals

UL 94, IEC 61010, RoHS

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

70°C

Safety Category Voltage

60V dc, 30V dc

Safety Category Level

CAT II

Minimum Operating Temperature

-15°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.

Highly flexible

Double insulated stranded lead

Grip and lead shatter proof

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy