Hirschmann Test & Measurement Test Probe 32A, 60V dc, White, 500 mm Lead Length
- RS Stock No.:
- 280-8858
- Distrelec Article No.:
- 304-15-488
- Mfr. Part No.:
- 934061107
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
€6.03
(exc. VAT)
€7.42
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €6.03 |
| 10 + | €5.56 |
*price indicative
- RS Stock No.:
- 280-8858
- Distrelec Article No.:
- 304-15-488
- Mfr. Part No.:
- 934061107
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 500mm | |
| Product Type | Test Probe | |
| Current | 32A | |
| Colour | White | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Stackable B | Yes | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Brass, Nickel Plated | |
| Standards/Approvals | UL 94, RoHS, IEC 61010 | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 500mm | ||
Product Type Test Probe | ||
Current 32A | ||
Colour White | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Stackable B Yes | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Brass, Nickel Plated | ||
Standards/Approvals UL 94, RoHS, IEC 61010 | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 32A White, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A White, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Yellow, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Grey, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Violet, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Brown, 500 mm Lead Length
