Hirschmann Test & Measurement Test Probe 16A, 60V dc, Green, 1.5 m Lead Length
- RS Stock No.:
- 280-8952
- Mfr. Part No.:
- 934093104
- Manufacturer:
- Hirschmann Test & Measurement
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€191.75
(exc. VAT)
€235.75
(inc. VAT)
- 25 unit(s) shipping from 16 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €7.67 | €191.75 | - |
| 50 - 75 | €7.233 | €180.83 | 5% |
| 100 + | €6.896 | €172.40 | 10% |
*price indicative
- RS Stock No.:
- 280-8952
- Mfr. Part No.:
- 934093104
- Manufacturer:
- Hirschmann Test & Measurement
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 1.5m | |
| Colour | Green | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Current | 16A | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Copper Beryllium | |
| Standards/Approvals | IEC 61010, UL 94, RoHS | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 1.5m | ||
Colour Green | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Current 16A | ||
Test Lead Type 4 mm Test Probes Lead | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Copper Beryllium | ||
Standards/Approvals IEC 61010, UL 94, RoHS | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -15°C | ||
Safety Category Voltage 60V dc, 30V dc | ||
Maximum Operating Temperature 70°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- DE
Related links
- Hirschmann Test & Measurement Test Probe 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A Green, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 250 mm Lead Length
