Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 1.5 m Lead Length

Get a bulk buy discount

Add 50 more to save €20.35

View bulk pricing options

Subtotal (1 pack of 25 units)*

€178.17

(exc. VAT)

€219.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€7.127€178.18-
50 - 75€6.72€168.00€20.35
100 +€6.408€160.20€71.90

*price indicative

RS Stock No.:
280-9003
Mfr. Part No.:
934507104
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Lead Length

1.5m

Product Type

Test Probe

Current

32A

Connector Stackable A

Yes

Connector Orientation A

Straight

Colour

Green

Connector Shrouded A

Yes

Test Lead Type

4 mm Test Probes Lead

Connector Shrouded B

Yes

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

60V dc

Connector Gender A

Female

Connector Gender B

Male

Standards/Approvals

RoHS, IEC 61010, UL 94

Contact Material

Beryllium Copper Alloy

Insulation Material

Polyvinyl Chloride

Minimum Operating Temperature

-15°C

Safety Category Voltage

60V dc

Safety Category Level

CAT II

Maximum Operating Temperature

70°C

COO (Country of Origin):
DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.

Nickel plated

Housing material PA

Temperature range -15 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy