Hirschmann Test & Measurement Test Probe 16A, 1kV, Yellow, 2 m Lead Length
- RS Stock No.:
- 280-8988
- Mfr. Part No.:
- 934169103
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
€12.31
(exc. VAT)
€15.14
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.31 |
| 10 + | €11.38 |
*price indicative
- RS Stock No.:
- 280-8988
- Mfr. Part No.:
- 934169103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 2m | |
| Product Type | Test Probe | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Yellow | |
| Current | 16A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Copper Beryllium | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Insulation Material | Silicone | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1000V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 2m | ||
Product Type Test Probe | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Yellow | ||
Current 16A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Stackable B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Copper Beryllium | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Insulation Material Silicone | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1000V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring lead comes with nickel plated copper beryllium contact spring. It has built in colour indicator for easy identification of insulation damages.
Highly flexible
Double insulated stranded lead
Grip and lead shatter proof
Temperature range -15 °C to +70 °C
Related links
- Hirschmann Test & Measurement Test Probe 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Green 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Blue, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 16A Yellow, 50 cm Lead Length
