Hirschmann Test & Measurement Test Probe, 60V dc, Black, Red, 128.5 mm Lead Length
- RS Stock No.:
- 280-9091
- Mfr. Part No.:
- 974330000
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€81.85
(exc. VAT)
€100.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €81.85 |
| 10 - 24 | €75.55 |
| 25 + | €71.76 |
*price indicative
- RS Stock No.:
- 280-9091
- Mfr. Part No.:
- 974330000
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Lead Length | 128.5mm | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Surface Mount Test Tweezer | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Connector Stackable B | No | |
| Voltage | 60V dc | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Contact Material | Gold Plated | |
| Insulation Material | Polyamide | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Lead Length 128.5mm | ||
Connector Shrouded A Yes | ||
Test Lead Type Surface Mount Test Tweezer | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Connector Stackable B No | ||
Voltage 60V dc | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Contact Material Gold Plated | ||
Insulation Material Polyamide | ||
Safety Category Level CAT II | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring leads comes with two 4 mm banana plugs on one side and 2 tweezers on the other side. The contact surfaces are gold plated to achieve the lowest resistance.
Available with BNC
Banana Plug
Related links
- Hirschmann Test & Measurement Test Probe Lead 32A 300V dc 80 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Test Lead 16A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A Black, 150 cm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60V dc 100 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A Black, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A 60V dc 250 mm Lead Length
