Staubli Crocodile Clip Lead, 32A, 1kV, Green/Yellow
- RS Stock No.:
- 283-7881
- Distrelec Article No.:
- 301-36-524
- Mfr. Part No.:
- 66.9755-20
- Manufacturer:
- Staubli
Subtotal (1 unit)**
€6.92
(exc. VAT)
€8.51
(inc. VAT)
88 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.92 |
**price indicative
- RS Stock No.:
- 283-7881
- Distrelec Article No.:
- 301-36-524
- Mfr. Part No.:
- 66.9755-20
- Manufacturer:
- Staubli
Related links
- Staubli Crocodile Clip 4 mm Connection 32A, Yellow
- Staubli Crocodile Clip 4 mm Connection 32A Yellow
- Staubli Crocodile Clip 4 mm Connection 32A, Green
- Schutzinger Test lead 1kV 500mm Lead Length
- Schutzinger Test lead 1kV 1.5m Lead Length
- Schutzinger Test lead 1kV 2m Lead Length
- Schutzinger Test lead 1kV 1m Lead Length
- Staubli Crocodile Clip 4 mm Connection 32A, Red